LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV06ADR product image
  • SN74LV06ADR thumbnail 1
  • SN74LV06ADR thumbnail 2
  • SN74LV06ADR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LV06ADRRoHS

Manufacturer
MPN
SN74LV06ADR
LCSC Part #
C2860768
Packaging
SOIC-14
Customer #
Key Attributes
Hex Inverter Buffers/Drivers With Open-Drain Outputs
Datasheetpdf iconTI SN74LV06ADR
In-Stock: 725
725 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3792$ 1.90
50+$ 0.3044$ 15.22
150+$ 0.2723$ 40.85
500+$ 0.2323$ 116.15
2,500+$ 0.2145$ 536.25
5,000+$ 0.2038$ 1019.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Input Type-
Logic Family74LV
Voltage - Supply2V~5.5V
Output Logic Level - Low550mV
Propagation Delay7.5ns@5V,50pF
FeaturesPower shutdown protection
Input Logic Level - High1.5V
Operating Temperature-40℃~+85℃
Input Logic Level - Low500mV
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)20uA
Current - Output High(IOH)2.5uA
Number of Channels1
Current - Output Low(IOL)16mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These hex inverter buffers/drivers are designed for 2 - V to 5.5 VCC operation. The SN74LV06A device performs the Boolean function Y = A in positive logic. The open - drain output require pull - up resistors to perform correctly and can be connected to other open - drain outputs to implement active - low wired - OR or active - high wired - AND functions.

Features

AI Translation
  • 2 - V to 5.5 VCC Operation
  • Max tpd of 6.5 ns at 5 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25°C
  • Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25°C
  • Outputs are Disabled During Power Up and Power Down With Inputs Tied to VCC
  • Support Mixed - Mode Voltage Operation on All Ports
  • Supports Live insertion, Partial Power Down Mode, and Back Drive Protection
  • Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2500 - V Human - Body Model (A114 - 1)
    • 200 - V Machine Model (A115 - A)
    • 2000 - V Charged - Device Mode (C101)

Applications

AI Translation
  • Servers
  • Telecom Infrastructures
  • TV Set - Top Boxes
  • UPS
  • Printers
  • Elevators, and Escalators
  • EPOS, ECR, and Cash Drawers
  • Vending, Payment, Cash Machines