LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS71719DCKR product image
  • TPS71719DCKR thumbnail 1
  • TPS71719DCKR thumbnail 2
  • TPS71719DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS71719DCKRRoHS

Manufacturer
MPN
TPS71719DCKR
LCSC Part #
C2860707
Packaging
SC-70-5
Customer #
Key Attributes
150mA, high PSRR, low IQ, low dropout voltage regulator with enable function
Datasheetpdf iconTI TPS71719DCKR
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7471$ 0.75
10+$ 0.7308$ 7.31
30+$ 0.7194$ 21.58
100+$ 0.708$ 70.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSC-70-5
Output Voltage1.9V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)45uA
Output ConfigurationPositive
Operating Voltage6.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Noise bypass terminal

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS717xx series low-dropout (LDO), low-power linear regulators are available in an ultra-small 5-pin small-outline transistor (SOT) package, featuring very high power supply rejection ratio (PSRR) while maintaining an ultra-low ground current of 45μA. These regulators employ an advanced BiCMOS process and PMOSFET passive devices to achieve fast startup, ultra-low noise, excellent transient response, and outstanding PSRR performance. The TPS717xx devices remain stable when operating with a 1μF ceramic output capacitor, and utilize a precision voltage reference and feedback loop to achieve a minimum accuracy of 3% across all load, line, process, and temperature variations. The device series is rated for an operating temperature range of TJ = -40°C to 125°C, and is available in a small SOT (SC70-5) package, a 2mm×2mm WSON-6 package with thermal pad, and a 1.5mm×1.5mm WSON-6 package, making it ideal for compact portable devices such as wireless handhelds and PDAs.

Features

AI Translation
  • Input voltage: +2.5V to +6.5V
  • Multiple output versions available: fixed output voltage range: 0.9V to 5V, adjustable output voltage range: 0.9V to 6.2V
  • Ultra-high PSRR: 70dB at 1kHz, 67dB at 100kHz, 45dB at 1MHz
  • Excellent load and line transient response
  • Ultra-low dropout: 170mV (typical) at 150mA
  • Low noise: 30μVRMS typical (100Hz to 100kHz)
  • Compact 5-pin SC-70, 2mm×2mm WSON-6, and 1.5mm×1.5mm WSON-6 packages

Applications

AI Translation
  • Camera sensor power supply
  • Mobile phone headset
  • PDA and smartphone
  • Wireless LAN, Bluetooth