STE X2Q3333KQ1B0180110050ES0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | X2Q3333KQ1B0180110050ES0 |
| LCSC Part # | C286070 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 33nF ±10% 310V TH |
| Description | 310V 33nF X2 ±10% Through Hole,P=15mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0586 | $ 0.59 |
100+ | $ 0.0464 | $ 4.64 |
500+ | $ 0.0402 | $ 20.10 |
1,000+ | $ 0.0356 | $ 35.60 |
5,000+ | $ 0.0319 | $ 159.50 |
10,000+ | $ 0.0301 | $ 301.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$