LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65LVDS179DR product image
  • SN65LVDS179DR thumbnail 1
  • SN65LVDS179DR thumbnail 2
  • SN65LVDS179DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65LVDS179DRRoHS

Manufacturer
MPN
SN65LVDS179DR
LCSC Part #
C2860665
Packaging
SOIC-8
Customer #
Key Attributes
High-Speed Differential Line Drivers and Receivers
Datasheetpdf iconTI SN65LVDS179DR
In-Stock: 79
79 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3742$ 3.37
10+$ 2.8924$ 28.92
30+$ 2.5897$ 77.69
100+$ 2.2804$ 228.04
500+$ 2.1421$ 1071.05
1,000+$ 2.0818$ 2081.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply3.3V~3.6V
TypeTransceiver
Data Rate400Mbps
Operating Temperature-40℃~+85℃
Number of Drivers1
FeaturesFail-safe
Level StandardLVDS
Number of Receivers1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN65LVDS179, SN65LVDS180, SN65LVDS050, and SN65LVDS051 devices are differential line drivers and receivers that use low-voltage differential signaling (LVDS) to achieve signaling rates as high as 400 Mbps. The TIA/EIA-644 standard-compliant electrical interface provides a minimum differential output voltage magnitude of 247 mV into a 100-Ω load and receipt of 100-mV signals with up to 1 of ground potential difference between a transmitter and receiver. These devices offer various driver, receiver, and enabling combinations in industry-standard footprints. Because these devices are intended for use in simplex or distributed simplex bus structures, the driver enable function does not put the differential outputs into a high-impedance state but rather disconnects the input and reduces the quiescent power used by the device. All devices are characterized for operation from -40°C to 85°C.

Features

AI Translation
  • Meets or Exceeds the Requirements of ANSI TIA/EIA-644-1995 Standard
  • Full-Duplex Signaling Rates up to 150 Mbps
  • Bus-Pin ESD Exceeds 12 kV
  • Operates From a Single 3.3-V Supply
  • Low-Voltage Differential Signaling With Typical Output Voltages of 350 mV and a 100-Ω Load
  • Propagation Delay Times:
    • Driver: 1.7 ns Typical
    • Receiver: 3.7 ns Typical
  • Power Dissipation at 200 MHz:
    • Driver: 25 mW Typical
    • Receiver: 60 mW Typical
  • LVTTL Input Levels Are 5-V Tolerant
  • Receiver Maintains High Input Impedance With VCC < 1.5 V
  • Receiver Has Open-Circuit Fail Safe

Applications

AI Translation
  • Wireless Infrastructure
  • Telecom Infrastructure
  • Printer