TI TPS7A8300ARGWR
| Manufacturer | |
| MPN | TPS7A8300ARGWR |
| LCSC Part # | C2860640 |
| Packaging | VQFN-20(5x5) |
| Customer # | |
| Key Attributes | 2A, low input voltage (1.1V), low noise, high precision, ultra-low dropout regulator with power-good indication. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20(5x5) | |
| Output Voltage | 800mV~5.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 2A | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A83A is a low-noise (4.4μV_RMS), low-dropout linear regulator (LDO) capable of delivering 2A with a maximum dropout voltage of only 200mV. The TPS7A8300A output voltage is pin-programmable from 0.8V to 3.95V in 50mV steps and adjustable from 0.8V to 5.2V using an external resistor divider. The TPS7A8301A output voltage is pin-programmable from 0.5V to 2.075V in 25mV steps and adjustable from 0.5V to 5.2V using an external resistor divider.
For digital loads requiring low-input and low-output (LILO) voltage operation — such as ASICs, FPGAs, and DSPs — the TPS7A83A delivers exceptional accuracy (0.75% over load and temperature range), remote sensing, excellent transient performance, and soft-start capability to ensure superior system performance. Combining low noise, high PSRR, and high output current capability, the TPS7A83A is ideally suited to power noise-sensitive components in high-speed communications, video, medical, and test-and-measurement applications. The TPS7A83A's high performance suppresses power supply-induced phase noise and clock jitter, making it designed to power high-performance SerDes, ADCs, DACs, and RF components. The device's outstanding performance and output capability up to 5.2V make it particularly well-suited for RF amplifier applications.
Features
- Low dropout: 200mV (maximum) at 2A
- Accuracy over line, load, and temperature (with bias): 0.75% (maximum)
- Output voltage noise:
- 4.4µVRMS (at 0.8V output voltage)
- Input voltage range:
- Without bias: 1.4V to 6.5V
- With bias: 1.1V to 6.5V
- TPS7A8300A output voltage range:
- Adjustable operating voltage: 0.8V to 5.2V
- ANY-OUT operating voltage: 0.8V to 3.95V
- TPS7A8301A output voltage range:
- Adjustable operating voltage: 0.5V to 5.2V
- ANY-OUT operating voltage: 0.5V to 2.075V
- Power supply ripple rejection:
- 40dB at 500kHz
- Excellent load transient response
- Adjustable soft-start inrush control
- Open-drain power good (PG) output
Applications
- Macro Remote Radio Unit (RRU)
- Outdoor Backhaul Unit
- Active Antenna System mMIMO (AAS)
- Ultrasonic Scanner
- Laboratory and Field Instrumentation
- Sensors, Imaging and Radar
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0782 | $ 3.08 |
| 10+ | $ 2.6709 | $ 26.71 |
| 30+ | $ 2.4145 | $ 72.44 |
| 100+ | $ 2.1533 | $ 215.33 |
| 500+ | $ 2.0348 | $ 1017.40 |
| 1,000+ | $ 1.9829 | $ 1982.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20(5x5) | |
| Output Voltage | 800mV~5.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 2A | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A83A is a low-noise (4.4μV_RMS), low-dropout linear regulator (LDO) capable of delivering 2A with a maximum dropout voltage of only 200mV. The TPS7A8300A output voltage is pin-programmable from 0.8V to 3.95V in 50mV steps and adjustable from 0.8V to 5.2V using an external resistor divider. The TPS7A8301A output voltage is pin-programmable from 0.5V to 2.075V in 25mV steps and adjustable from 0.5V to 5.2V using an external resistor divider.
For digital loads requiring low-input and low-output (LILO) voltage operation — such as ASICs, FPGAs, and DSPs — the TPS7A83A delivers exceptional accuracy (0.75% over load and temperature range), remote sensing, excellent transient performance, and soft-start capability to ensure superior system performance. Combining low noise, high PSRR, and high output current capability, the TPS7A83A is ideally suited to power noise-sensitive components in high-speed communications, video, medical, and test-and-measurement applications. The TPS7A83A's high performance suppresses power supply-induced phase noise and clock jitter, making it designed to power high-performance SerDes, ADCs, DACs, and RF components. The device's outstanding performance and output capability up to 5.2V make it particularly well-suited for RF amplifier applications.
Features
- Low dropout: 200mV (maximum) at 2A
- Accuracy over line, load, and temperature (with bias): 0.75% (maximum)
- Output voltage noise:
- 4.4µVRMS (at 0.8V output voltage)
- Input voltage range:
- Without bias: 1.4V to 6.5V
- With bias: 1.1V to 6.5V
- TPS7A8300A output voltage range:
- Adjustable operating voltage: 0.8V to 5.2V
- ANY-OUT operating voltage: 0.8V to 3.95V
- TPS7A8301A output voltage range:
- Adjustable operating voltage: 0.5V to 5.2V
- ANY-OUT operating voltage: 0.5V to 2.075V
- Power supply ripple rejection:
- 40dB at 500kHz
- Excellent load transient response
- Adjustable soft-start inrush control
- Open-drain power good (PG) output
Applications
- Macro Remote Radio Unit (RRU)
- Outdoor Backhaul Unit
- Active Antenna System mMIMO (AAS)
- Ultrasonic Scanner
- Laboratory and Field Instrumentation
- Sensors, Imaging and Radar
C2860640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



