TI LM95241CIMM-2/NOPB
| Manufacturer | |
| MPN | LM95241CIMM-2/NOPB |
| LCSC Part # | C2860600 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | Dual Remote Diode Temperature Sensor with SMBus Interface and TruTherm Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Detection Temperature Range | 0℃~+125℃ | |
| Voltage - Supply | 3V~3.6V | |
| Interface | SMBus | |
| Tolerance | ±1.25℃ | |
| Temperature Conversion Time | 88.9ms | |
| Temperature Resolution | 13bit | |
| Features | Multi-channel temperature sensing;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6318 | $ 2.63 |
| 10+ | $ 2.5699 | $ 25.70 |
| 30+ | $ 2.5292 | $ 75.88 |
| 100+ | $ 2.4885 | $ 248.85 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Detection Temperature Range | 0℃~+125℃ | |
| Voltage - Supply | 3V~3.6V | |
| Interface | SMBus | |
| Tolerance | ±1.25℃ | |
| Temperature Conversion Time | 88.9ms | |
| Temperature Resolution | 13bit | |
| Features | Multi-channel temperature sensing;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

