TI LM4871LD/NOPB
| Manufacturer | |
| MPN | LM4871LD/NOPB |
| LCSC Part # | C2860595 |
| Packaging | WSON-8-EP(4x4) |
| Customer # | |
| Key Attributes | Audio Power Amplifier with Shutdown Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Quiescent Current | 6.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.13% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Enable/shutdown function | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2V~5.5V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3Wx1@3Ω;2.5Wx1@4Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
No Output Coupling Capacitors, Bootstrap Capacitors, or Snubber Circuits Required Unity-gain Stable WSON, VSSOP, SOIC, or PDIP Packaging External Gain Configuration Capability Pin Compatible with the LM4861
The LM4871 is a mono bridged audio power amplifier capable of delivering 3W of continuous average power into a 3Ω load with less than 10% THD when powered by a 5V power supply. To conserve power in portable applications, the LM4871's micropower shutdown mode (IQ = 0.6μA, typ) is activated when VDD is applied to the SHUTDOWN pin.
Features
- No Output Coupling Capacitors, Bootstrap Capacitors, or Snubber Circuits Required
- Unity-gain Stable
- WSON, VSSOP, SOIC, or PDIP Packaging
- External Gain Configuration Capability
- Pin Compatible with the LM4861
- Micropower shutdown mode (IQ = 0.6μA, typ)
- Thermal shutdown protection
- External gain set
Applications
- Portable Computers
- Desktop Computers
- Low Voltage Audio Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3682 | $ 1.37 |
| 10+ | $ 1.131 | $ 11.31 |
| 30+ | $ 1.001 | $ 30.03 |
| 100+ | $ 0.8531 | $ 85.31 |
| 500+ | $ 0.7881 | $ 394.05 |
| 1,000+ | $ 0.7589 | $ 758.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Quiescent Current | 6.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.13% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Enable/shutdown function | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2V~5.5V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3Wx1@3Ω;2.5Wx1@4Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
No Output Coupling Capacitors, Bootstrap Capacitors, or Snubber Circuits Required Unity-gain Stable WSON, VSSOP, SOIC, or PDIP Packaging External Gain Configuration Capability Pin Compatible with the LM4861
The LM4871 is a mono bridged audio power amplifier capable of delivering 3W of continuous average power into a 3Ω load with less than 10% THD when powered by a 5V power supply. To conserve power in portable applications, the LM4871's micropower shutdown mode (IQ = 0.6μA, typ) is activated when VDD is applied to the SHUTDOWN pin.
Features
- No Output Coupling Capacitors, Bootstrap Capacitors, or Snubber Circuits Required
- Unity-gain Stable
- WSON, VSSOP, SOIC, or PDIP Packaging
- External Gain Configuration Capability
- Pin Compatible with the LM4861
- Micropower shutdown mode (IQ = 0.6μA, typ)
- Thermal shutdown protection
- External gain set
Applications
- Portable Computers
- Desktop Computers
- Low Voltage Audio Systems
C2860595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



