TI OPA180QDGKRQ1
| Manufacturer | |
| MPN | OPA180QDGKRQ1 |
| LCSC Part # | C2860579 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Zero-drift, low-noise, rail-to-rail output, 36V zero-drift operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 3.4nA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 250pA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 450uA | |
| Gain Bandwidth Product | 2MHz | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA180-Q1 and OPA2180-Q1 operational amplifiers utilize TI's proprietary zero-drift technology, which can simultaneously provide low offset voltage (75μV) and achieve near-zero drift performance over time and temperature changes. These high-precision, low quiescent current micro operational amplifiers offer high input impedance and rail-to-rail output swing within 18mV of the supply rails. The input common-mode range includes the negative supply rail. Single or dual power supplies with a voltage range of 4V to 36V (±2V to ±18V) can be used. Both single-channel and dual-channel versions are available in a VSSOP-8 package. The single-package product (OPA180-Q1) is rated for a temperature range of -40°C to +125°C, while the dual-package (OPA2180-Q1) is rated for a temperature range of -40°C to +105°C.
Features
- Qualified for automotive applications with the following AEC-Q100 characteristics:
- OPA180-Q1 device temperature grade 1: -40°C to +125°C ambient operating temperature range
- OPA2180-Q1 device temperature grade 2: -40°C to +105°C ambient operating temperature range
- Device HBM ESD classification level 1C
- Device CDM ESD classification level C5
- Wide supply voltage: ±2V to ±18V
- Low offset voltage: 75μV (maximum)
- Zero drift: 0.1μV/°C
- Low noise: 10nV/√Hz
- Ultralow 1/f noise
- Excellent DC accuracy: PSRR: 126dB; CMRR: 114dB; AOL: 120dB
- Quiescent current: 525μA (maximum)
- Rail-to-rail output: input includes negative supply rail
- Low bias current: 250pA (typical)
- RFI-filtered inputs
- MicroSIZE package
Applications
- Automotive high-precision current measurement
- On-Board Charger (OBC)
- Battery Management System (BMS)
- Motor control
- Traction inverter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5668 | $ 3.57 |
| 10+ | $ 3.3962 | $ 33.96 |
| 30+ | $ 3.2948 | $ 98.84 |
| 100+ | $ 3.1934 | $ 319.34 |
| 500+ | $ 3.1451 | $ 1572.55 |
| 1,000+ | $ 3.1241 | $ 3124.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 15uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 3.4nA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 250pA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 450uA | |
| Gain Bandwidth Product | 2MHz | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA180-Q1 and OPA2180-Q1 operational amplifiers utilize TI's proprietary zero-drift technology, which can simultaneously provide low offset voltage (75μV) and achieve near-zero drift performance over time and temperature changes. These high-precision, low quiescent current micro operational amplifiers offer high input impedance and rail-to-rail output swing within 18mV of the supply rails. The input common-mode range includes the negative supply rail. Single or dual power supplies with a voltage range of 4V to 36V (±2V to ±18V) can be used. Both single-channel and dual-channel versions are available in a VSSOP-8 package. The single-package product (OPA180-Q1) is rated for a temperature range of -40°C to +125°C, while the dual-package (OPA2180-Q1) is rated for a temperature range of -40°C to +105°C.
Features
- Qualified for automotive applications with the following AEC-Q100 characteristics:
- OPA180-Q1 device temperature grade 1: -40°C to +125°C ambient operating temperature range
- OPA2180-Q1 device temperature grade 2: -40°C to +105°C ambient operating temperature range
- Device HBM ESD classification level 1C
- Device CDM ESD classification level C5
- Wide supply voltage: ±2V to ±18V
- Low offset voltage: 75μV (maximum)
- Zero drift: 0.1μV/°C
- Low noise: 10nV/√Hz
- Ultralow 1/f noise
- Excellent DC accuracy: PSRR: 126dB; CMRR: 114dB; AOL: 120dB
- Quiescent current: 525μA (maximum)
- Rail-to-rail output: input includes negative supply rail
- Low bias current: 250pA (typical)
- RFI-filtered inputs
- MicroSIZE package
Applications
- Automotive high-precision current measurement
- On-Board Charger (OBC)
- Battery Management System (BMS)
- Motor control
- Traction inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



