LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G00MDCKREP product image
  • SN74LVC1G00MDCKREP thumbnail 1
  • SN74LVC1G00MDCKREP thumbnail 2
  • SN74LVC1G00MDCKREP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G00MDCKREPRoHS

Manufacturer
MPN
SN74LVC1G00MDCKREP
LCSC Part #
C2860535
Packaging
SC-70-5
Customer #
Key Attributes
10uA 1.65V~5.5V 5ns@5V,50pF SC-70-5 Gates and Inverters RoHS
Datasheetpdf iconTI SN74LVC1G00MDCKREP
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8554$ 2.86
10+$ 2.3966$ 23.97
30+$ 2.1101$ 63.30
100+$ 1.8172$ 181.72
500+$ 1.6852$ 842.60
1,000+$ 1.6273$ 1627.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSC-70-5
FeaturesLocal shutdown mode
Input Logic Level - Low-
Logic Family74LVC Series
Operating Temperature-55℃~+125℃
Input Logic Level - High1.7V~2V
Output Logic Level - High-
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Number of Channels1;2
Current - Output High(IOH)32mA
Output Logic Level - Low-
Propagation Delay5ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

2-input positive-NAND gate is designed for 1.65-V to 5.5 V CC o The SN74LVC1G00 performs the Boolean function Y = A·B(overline) or Y = A(overline) + B(overline) in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Controlled Baseline – One Assembly/Test Site, One Fabrication Site
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product-Change Notification
  • Qualification Pedigree
  • Supports 5-V Vcc Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 3.8 ns at 3.3 V
  • Low Power Consumption, 10 μA Max Icc
  • ±24-mA Output Drive at 3.3 V
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)