LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP38693SDX-ADJ/NOPB product image
  • LP38693SDX-ADJ/NOPB thumbnail 1
  • LP38693SDX-ADJ/NOPB thumbnail 2
  • LP38693SDX-ADJ/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP38693SDX-ADJ/NOPBRoHS

Manufacturer
MPN
LP38693SDX-ADJ/NOPB
LCSC Part #
C2860498
Packaging
WSON-6-EP(3x3)
Customer #
Key Attributes
500mA, 10V, adjustable low-dropout regulator with enable function
Datasheetpdf iconTI LP38693SDX-ADJ/NOPB
In-Stock: 59
59 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1077$ 1.11
10+$ 0.932$ 9.32
30+$ 0.8345$ 25.04
100+$ 0.7239$ 72.39
500+$ 0.6751$ 337.55
1,000+$ 0.6523$ 652.30
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(3x3)
Output Voltage1.25V~9V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)55uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage10V
Output TypeAdjustable
FeaturesEnable control;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

The LP3869x-ADJ low-dropout CMOS linear regulator features a 2% accurate reference voltage and ultra-low dropout (250mV at 500mA load current with VOUT = 5V), and supports ultra-low ESR ceramic output capacitors for excellent AC performance. This regulator is available in low thermal resistance WSON and SOT-223 packages, enabling full-current operation even at elevated ambient temperatures. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature.

Features

AI Translation
  • Wide input voltage range: 2.7V to 10V
  • All WSON options available as AEC-Q100 Grade 1 devices
  • Output voltage range: 1.25V to 9V
  • 2% ADJ pin voltage accuracy (25°C)
  • Low dropout voltage: 250mV at 500mA (typical, 5V output)
  • Precision (trimmed) bandgap reference guarantees specifications over -40°C to +125°C
  • 1μA shutdown quiescent current
  • Thermal overload protection
  • Foldback current limiting
  • GND pin current: 55μA at full load (typical)
  • EN pin (LP38693-ADJ)

Applications

AI Translation
  • Hard disk drives
  • Laptops
  • Battery-powered devices
  • Portable instruments