LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REG113NA-5/250 product image
  • REG113NA-5/250 thumbnail 1
  • REG113NA-5/250 thumbnail 2
  • REG113NA-5/250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REG113NA-5/250RoHS

Manufacturer
MPN
REG113NA-5/250
LCSC Part #
C2860491
Packaging
SOT-23-5
Customer #
Key Attributes
400mA, 10V, low-dropout regulator with enable functionality
Datasheetpdf iconTI REG113NA-5/250
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.1737$ 7.17
10+$ 6.3969$ 63.97
30+$ 5.9002$ 177.01
100+$ 5.4198$ 541.98
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)850uA
Output ConfigurationPositive
Operating Voltage10V
Output Current400mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Noise bypass terminal

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The REG113 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low-dropout voltage (only 250mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional lowdropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1μF.

Typical ground pin current is only 850μA (at lOUT = 400mA) and drops to 10nA when not enabled. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions.

The REG113 has very low output noise (typically 28μVrms for VOUT = 3.3V with CNR = 0.01μF), making it ideal for use in portable communications equipment. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40°C to +85°C).

The REG113 is well protected—internal circuitry provides a current limit which protects the load from damage, furthermore, thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG113 is available in SOT23-5 and MSOP-8 packages.

Features

AI Translation
  • CAP-FREE DMOS TOPOLOGY: Ultra Low Dropout Voltage: 2500W typ at 400mA Output Capacitor not Required for Stability
  • UP TO 500mA PEAK, TYPICAL
  • FAST TRANSIENT RESPONSE
  • VERY LOW NOISE: 28µVrms
  • HIGH ACCURACY: ±1.5% max
  • HIGH EFFICIENCY: IGND = 850μA at lour = 400mA Not Enabled: IGND = 0.01μA
  • 2.5V, 2.85V, 3.0V, 3.3V, AND 5.0V OUTPUT VERSIONS OTHER OUTPUT VOLTAGES AVAILABLE UPON REQUEST
  • FOLDBACK CURRENT LIMIT
  • THERMAL PROTECTION
  • SMALL SURFACE-MOUNT PACKAGES: SOT23-5 and MSOP-8

Applications

AI Translation
  • PORTABLE COMMUNICATION DEVICES
  • BATTERY-POWERED EQUIPMENT
  • PERSONAL DIGITAL ASSISTANTS
  • MODEMS
  • BAR-CODE SCANNERS
  • BACKUP POWER SUPPLIES