TI TMP75CIDGKR
| Manufacturer | |
| MPN | TMP75CIDGKR |
| LCSC Part # | C2860487 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 1.8V digital temperature sensor with two-wire interface and alarm function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.4V~3.6V | |
| Tolerance | ±1℃ | |
| Interface | SMBus | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 152
152 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2989 | $ 1.30 |
| 10+ | $ 1.1675 | $ 11.68 |
| 30+ | $ 1.0443 | $ 31.33 |
| 100+ | $ 0.9519 | $ 95.19 |
| 500+ | $ 0.913 | $ 456.50 |
| 1,000+ | $ 0.8951 | $ 895.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.4V~3.6V | |
| Tolerance | ±1℃ | |
| Interface | SMBus | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



