STE X2Q2473KQ1B0180110050ES0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | X2Q2473KQ1B0180110050ES0 |
| LCSC Part # | C286048 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 47nF ±10% 305V TH |
| Description | 305V 47nF X2 ±10% Through Hole,P=15mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0598 | $ 0.60 |
100+ | $ 0.0479 | $ 4.79 |
500+ | $ 0.0389 | $ 19.45 |
1,000+ | $ 0.0345 | $ 34.50 |
5,000+ | $ 0.0309 | $ 154.50 |
10,000+ | $ 0.0291 | $ 291.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$