TI LF353N/NOPB
| Manufacturer | |
| Mfr. Part # | LF353N/NOPB |
| LCSC Part # | C2860458 |
| Package | PDIP-8 |
| Customer # | |
| Key Attributes | Wide Bandwidth Dual JFET Input Operational Amplifier |
| Description | 2 5mV 13V/us 100dB 50pA 3.6mA 4MHz PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
397
397
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1931 | $ 1.19 |
10+ | $ 0.9969 | $ 9.97 |
30+ | $ 0.8883 | $ 26.65 |
100+ | $ 0.7668 | $ 76.68 |
500+ | $ 0.7117 | $ 355.85 |
1,000+ | $ 0.6873 | $ 687.30 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$