LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCS266QDRQ1 product image
  • SN74HCS266QDRQ1 thumbnail 1
  • SN74HCS266QDRQ1 thumbnail 2
  • SN74HCS266QDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HCS266QDRQ1RoHS

Manufacturer
MPN
SN74HCS266QDRQ1
LCSC Part #
C2860332
Packaging
SOIC-14
Customer #
Key Attributes
Automotive Quadruple 2-Input XNOR gates with Open-Drain Outputs and Schmitt-Trigger Inputs
Datasheetpdf iconTI SN74HCS266QDRQ1
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4867$ 0.49
10+$ 0.4753$ 4.75
30+$ 0.4688$ 14.06
100+$ 0.4623$ 46.23
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Features-
Logic Family74HCS Series
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low1V~3V
Operating Temperature-40℃~+125℃
Quiescent Current(Iq)2uA
Voltage - Supply2V~6V
Number of Channels4;2
Output Logic Level - Low100mV;300mV;330mV
Propagation Delay16ns@6V,50pF
Current - Output Low(IOL)7.8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece