Images are for reference only
EDA Models

STE X2P2104KQ1B0180120060ES0

Manufacturer
STE
Asian Brands
Mfr. Part #
X2P2104KQ1B0180120060ES0
LCSC Part #
C286026
Package
Through Hole,P=15mm
Customer #
Key Attributes
CAP SAFETY 100nF ±10% 275V TH
Description
100nF ±10% 275V Safety Capacitor X2 Through Hole,P=15mm
Datasheet pdf icon STE X2P2104KQ1B0180120060ES0

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer STE
Package Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon STE X2P2104KQ1B0180120060ES0
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 500
Sales Unit Piece
In-Stock: 250
250 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0544 $ 0.54
100+
$ 0.0432 $ 4.32
500+
$ 0.0367 $ 18.35
1,000+
$ 0.0325 $ 32.50
5,000+
$ 0.0292 $ 146.00
10,000+
$ 0.0275 $ 275.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$