TI DM3730CUSD100
| Manufacturer | |
| MPN | DM3730CUSD100 |
| LCSC Part # | C2860216 |
| Packaging | SPBGA-423 |
| Customer # | |
| Key Attributes | Digital Media Processors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | SPBGA-423 | |
| CPU Core | Others | |
| Maximum Speed | 1GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compatible with OMAP 3 Architecture - ARM Microprocessor (MPU) Subsystem
- Up to 1-GHz ARM Cortex - A8 Core Also supports 300, 600, and 800-MHz operation
- NEON SIMD Coprocessor
- High Performance Image, Video, Audio (IVA2.2) Accelerator Subsystem
- Up to 800-MHz TMS320C64x+ DSP Core Also supports 260, 520, and 660-MHz operation
- Enhanced Direct Memory Access (EDMA) Controller (128 Independent Channels)
- Video Hardware Accelerators
- POWERVR SGX Graphics Accelerator (DM3730 only)
- Tile Based Architecture Delivering up to 20 MPoly/sec
- Universal Scalable Shader Engine: Multi-threaded Engine Incorporating Pixel and Vertex Shader Functionality
- Industry Standard API Support: OpenGL 1.1 and 2.0, OpenVG1.0
- Fine Grained Task Switching, Load Balancing, and Power Management
- Programmable High Quality Image Anti-Aliasing
- Advanced Very-Long-Instruction-Word (VLIW) TMS320C64x+ DSP Core
- Eight Highly Independent Functional Units
- Six ALUs (32-/40-Bit); Each Supports Single 32-bit, Dual 16-bit, or Quad 8-bit, Arithmetic per Clock Cycle
- Two Multipliers Support Four 16 x 16-Bit Multiplies (32-Bit Results) per Clock Cycle or Eight 8 x 8-Bit Multiplies (16-Bit Results) per Clock Cycle
- Load-Store Architecture With Non-Aligned Support
- 64 32-Bit General-Purpose Registers
- Instruction Packing Reduces Code Size
- All Instructions Conditional
- Additional C64x+ Enhancements
- Protected Mode Operation
- Expectations Support for Error Detection and Program Redirection
- Hardware Support for Modulo Loop Operation
- C64x+ L1/L2 Memory Architecture
- 32K-Byte L1P Program RAM/Cache (Direct Mapped)
- 80K-Byte L1D Data RAM/Cache (2-Way Set-Associative)
- 64K-Byte L2 Unified Mapped RAM/Cache (4-Way Set-Associative)
- 32K-Byte L2 Shared SRAM and 16K-Byte L2 ROM
- C64x+ Instruction Set Features
- Byte-Addressable (8-16-/32-/64-Bit Data)
- 8-Bit Overflow Protection
- Bit-Field Extract, Set, Clear
- Normalization, Saturation, Bit-Counting
- Compact 16-Bit Instructions
- Additional Instructions to Support Complex Multiplies
- External Memory Interfaces:
- SDRAM Controller (SDRC)
- 16, 32-bit Memory Controller With 1G-Byte Total Address Space
- Interfaces to Low-Power SDRAM
- SDRAM Memory Scheduler (SMS) and Rotation Engine
- General Purpose Memory Controller (GPMC)
- 16-bit Wide Multiplexed Address/Data Bus
- Up to 8 Chip Select Pins With 128M-Byte Address Space per Chip Select Pin
- Glueless Interface to NOR Flash, NAND Flash (With ECC Hamming Code Calculation), SRAM and Pseudo-SRAM
- Flexible Asynchronous Protocol Control for Interface to Custom Logic (FPGA, CPLD, ASICs, etc.)
- Nonmultiplexed Address/Data Mode (Limited 2K-Byte Address Space)
- 1.8-V I/O and 3.0-V (MMC1 only), 0.9-V to 1.2-V Adaptive Processor Core Voltage, 0.9-V to 1.1-V Adaptive Core Logic Voltage
- Commercial, Industrial, and Extended Temperature Grades
- SDRAM Controller (SDRC)
- Serial Communication
- 5 Multichannel Buffered Serial Ports (McBSPs)
- 512 Byte Transmit/Receive Buffer (McBSP1/3/4/5)
- 5K-Byte Transmit/Receive Buffer (McBSP2)
- SIDETONE Core Support (McBSP2 and 3 Only) For Filter, Gain, and Mix Operations
- Direct Interface to I2S and PCM Device and T Buses
- 128 Channel Transmit/Receive Mode
- Four Master/Slave Multichannel Serial Port Interface (McSPI) Ports
- High-Speed/Full-Speed/Low-Speed USB OTG Subsystem (12-/8-Pin ULPI Interface)
- High-Speed/Full-Speed/Low-Speed Multiport USB Host Subsystem
- 12-/8-Pin ULPI Interface or 6-/4-/3-Pin Serial Interface
- One HDQ/1-Wire Interface
- Four UARTs (One with Infrared Data Association [IrDA] and Consumer Infrared [CIR] Modes)
- Three Master/Slave High-Speed Inter-Integrated Circuit (I2C) Controllers
- Camera Image Signal Processing (ISP)
- CCD and CMOS Imager Interface
- Memory Data Input
- BT.601/BT.656 Digital YCbCr 4:2:2 (8-/10-Bit) Interface
- Glueless Interface to Common Video Decoders
- Resize Engine
- Resize Images From 1/4x to 4x
- Separate Horizontal/Vertical Control
- System Direct Memory Access (SDMA) Controller (32 Logical Channels With Configurable Priority)
- Comprehensive Power, Reset, and Clock Management
- SmartReflex Technology - Dynamic Voltage and Frequency Scaling (DVFS)
- ARM Cortex - A8 Core
- ARMv7 Architecture
- TrustZone
- Thumb-2
- MMU Enhancements
- In-Order, Dual-Issue, Superscalar Microprocessor Core
- NEON Multimedia Architecture
- Over 2x Performance of ARMv6 SIMD
- Supports Both Integer and Floating Point SIMD
- Jazelle RCT Execution Environment Architecture
- Dynamic Branch Prediction with Branch Target Address Cache, Global History Buffer, and 8-Entry Return Stack
- Embedded Trace Macro Cell (ETM) Support for Non-Invasive Debug
- ARM Cortex-A8 Memory Architecture:
- 32K-Byte Instruction Cache (4-Way Set-Associative)
- 32K-Byte Data Cache (4-Way Set-Associative)
- 256K-Byte L2 Cache
- 32K-Byte ROM
- 64K-Byte Shared SRAM
- Endianess:
- ARM Instructions - Little Endian
- ARM Data - Configurable
- DSP Instructions/Data - Little Endian
- Removable Media Interfaces:
- Three Multimedia Card (MMC)/ Secure Digital (SD) With Secure Data I/O (SDIO)
- Test Interfaces
- IEEE-1149.1 (JTAG) Boundary-Scan Compatible
- Embedded Trace Macro Interface (ETM)
- Serial Data Transport Interface (SDTI)
- 12 32-bit General Purpose Timers
- 2 32-bit Watchdog Timers
- 1 32-bit Secure Watchdog Timer
- 1 32-bit 32-kHz Sync Timer
- Up to 188 General-Purpose I/O (GPIO) Pins (Multiplexed With Other Device Functions)
- 45-nm CMOS Technology
- Package-On-Package (POP) Implementation for Memory Stacking (Not Available in CUS Package)
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 66.7042 | $ 66.70 |
| 10+ | $ 64.6683 | $ 646.68 |
Standard Packaging90/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

