TI CD74HC04M
| Manufacturer | |
| Mfr. Part # | CD74HC04M |
| LCSC Part # | C2860147 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | CDx4HC04 Hex Inverter |
| Description | 14ns@6V,50pF 2uA 2V~6V SOIC-14 Gates and Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3591 | $ 0.36 |
10+ | $ 0.2802 | $ 2.80 |
50+ | $ 0.2384 | $ 11.92 |
100+ | $ 0.1966 | $ 19.66 |
500+ | $ 0.178 | $ 89.00 |
1,000+ | $ 0.1657 | $ 165.70 |
Standard Packaging 50/Full
Reel | ||
Better price for more quantity?
$