TI LM2853MH-3.3/NOPB
| Manufacturer | |
| MPN | LM2853MH-3.3/NOPB |
| LCSC Part # | C2860127 |
| Packaging | HTSSOP-14-EP |
| Customer # | |
| Key Attributes | 550kHz synchronous step-down voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 550kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 3A | |
| Quiescent Current | 850uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 94 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2853 synchronous buck regulator is a 550kHz step-down switching voltage regulator capable of driving loads up to 3A, with excellent line and load regulation performance. The LM2853 accepts an input voltage range of 3V to 5.5V, with output voltage factory-programmable from 0.8V to 3.3V in 100mV increments. Internal Type III compensation supports a low component count solution and greatly simplifies external component selection. The HTSSOP-14 (PWP) package enhances the thermal performance of the LM2853.
Features
- Input voltage range: 3V to 5.5V
- Output voltage range factory-programmed via EEPROM: 0.8V to 3.3V (in 100mV increments)
- Maximum load current: 3A
- Voltage mode control
- Internal Type III compensation
- Switching frequency: 550kHz
- Low standby current (12μA)
- Internal 40mΩ MOSFET switch
- Standard voltage options: 0.8/1.0/1.2/1.5/1.8/2.5/3.0/3.3V
- 14-lead HTSSOP (PWP) package with exposed pad
Applications
- Low-voltage point-of-load regulation
- Local solution for FPGA/DSP/ASIC core power supplies
- Typical application circuits for broadband networking and communications infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3832 | $ 6.38 |
| 10+ | $ 5.4897 | $ 54.90 |
| 30+ | $ 4.9445 | $ 148.34 |
| 94+ | $ 4.4872 | $ 421.80 |
Standard Packaging94/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 550kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 3A | |
| Quiescent Current | 850uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 94 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2853 synchronous buck regulator is a 550kHz step-down switching voltage regulator capable of driving loads up to 3A, with excellent line and load regulation performance. The LM2853 accepts an input voltage range of 3V to 5.5V, with output voltage factory-programmable from 0.8V to 3.3V in 100mV increments. Internal Type III compensation supports a low component count solution and greatly simplifies external component selection. The HTSSOP-14 (PWP) package enhances the thermal performance of the LM2853.
Features
- Input voltage range: 3V to 5.5V
- Output voltage range factory-programmed via EEPROM: 0.8V to 3.3V (in 100mV increments)
- Maximum load current: 3A
- Voltage mode control
- Internal Type III compensation
- Switching frequency: 550kHz
- Low standby current (12μA)
- Internal 40mΩ MOSFET switch
- Standard voltage options: 0.8/1.0/1.2/1.5/1.8/2.5/3.0/3.3V
- 14-lead HTSSOP (PWP) package with exposed pad
Applications
- Low-voltage point-of-load regulation
- Local solution for FPGA/DSP/ASIC core power supplies
- Typical application circuits for broadband networking and communications infrastructure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

