LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC7211BIM5X/NOPB product image
  • LMC7211BIM5X/NOPB thumbnail 1
  • LMC7211BIM5X/NOPB thumbnail 2
  • LMC7211BIM5X/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC7211BIM5X/NOPBRoHS

Manufacturer
MPN
LMC7211BIM5X/NOPB
LCSC Part #
C2860104
Packaging
SOT-23-5
Customer #
Key Attributes
Tiny CMOS Comparator with Rail-to-Rail Input and Push-Pull Output
Datasheetpdf iconTI LMC7211BIM5X/NOPB
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOT-23-5
Output TypePush-pull
Quiescent Current7uA
Output ModeTTL;CMOS
Propagation Delay Time4us
Operating Temperature-40℃~+85℃
FeaturesFail-safe function;Built-in hysteresis
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)75dB
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage3mV
Ib - Input Bias Current0.04pA
Number of Channels1
Input Offset Voltage Drift(Vos TC)1uV/℃
Input Offset Current(Ios)0.02pA
Response Time (tr)4us
Single Supply2.7V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMC7211 is a micropower CMOS comparator available in the space saving SOT23-5 package. This makes the comparator ideal for space and weight critical designs. The LMC7211 is supplied in two offset voltage grades, 5 mV and 15 mV. The main benefits of the Tiny package are most apparent in small portable electronic devices, such as mobile phones, pagers, notebook computers, personal digital assistants, and PCMCIA cards. The rail-to-rail input voltage makes the LMC7211 a good choice for sensor interfacing, such as light detector circuits, optical and magnetic sensors, and alarm and status circuits. The Tiny Comparator's outside dimensions (length x width x height) of 3.05mm x 3.00mm x 1.43mm allow it to fit into tight spaces on PC boards.

Features

AI Translation
  • Tiny SOT 23-5 package saves space
  • Package is less than 1.43 mm thick
  • Guaranteed specs at 2.7V, 5V, 15V supplies
  • Typical supply current 7 μA at 5V
  • Response time of 4 μs at 5V
  • Push-pull output
  • Input common-mode range beyond v- and v+
  • Low input current

Applications

AI Translation
  • Battery Powered Products
  • Notebooks and PDAs
  • PCMCIA cards
  • Mobile Communications
  • Alarm and Security circuits
  • Direct Sensor Interface
  • Replaces amplifiers used as comparators with better performance and lower current