LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC126ARGYR product image
Images for reference only

TI SN74LVC126ARGYRRoHS

Manufacturer
MPN
SN74LVC126ARGYR
LCSC Part #
C2860079
Packaging
VQFN-14-EP(3.5x3.5)
Customer #
Key Attributes
Quadruple Bus Buffer Gate With 3-State Outputs
Datasheetpdf iconTI SN74LVC126ARGYR
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1958$ 0.98
50+$ 0.1555$ 7.78
150+$ 0.1382$ 20.73
500+$ 0.1166$ 58.30
3,000+$ 0.107$ 321.00
6,000+$ 0.1012$ 607.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-14-EP(3.5x3.5)
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements4
Propagation Delay2.5ns@3.3V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC126A is a quadruple bus buffer gate designed to operate over a VCC range of 1.65V to 3.6V. The SN74LVC126A features individual line drivers with 3-state outputs. When the associated output-enable (OE) input is low, the output is disabled. To ensure high-impedance state during power up and power down, OE must be connected to GND through a pulldown resistor; the minimum value of this resistor is determined by the current-sourcing capability of the driver. Inputs can be driven from 3.3V or 5V devices. This feature allows the device to be used as a translator in mixed 3.3V and 5V systems.

Features

AI Translation
  • Operates from 1.65V to 3.6V
  • Rated temperature range: -40℃ to +125℃
  • Input voltage up to 5.5V
  • tpd max 4.7ns at 3.3V
  • VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
  • VOHV (output VOH undershoot) typical ≥ 2V (VCC = 3.3V, TA = 25℃)
  • Latch-up performance exceeds 250mA per JESD17

Applications

AI Translation
  • AV Receivers
  • Audio Docks: Portable
  • Blu-ray Players and Home Theaters
  • MP3 Players or Recorders
  • Personal Digital Assistants (PDAs)
  • Power: Telecom, Server, and AC-DC Supplies (Single-Controller, Analog, and Digital)
  • Solid State Drives (SSDs): Client and Enterprise
  • TVs: LCD, Digital, and High-Definition (HDTV)
  • Tablets: Enterprise
  • Video Analytics: Server
  • Wireless Headsets, Keyboards, and Mice