TI LMZ10505TZE-ADJ/NOPB
| Manufacturer | |
| Mfr. Part # | LMZ10505TZE-ADJ/NOPB |
| LCSC Part # | C2860067 |
| Package | TO-PMOD-7 |
| Customer # | |
| Key Attributes | 5A power module with a maximum input voltage of 5.5V |
| Description | Buck TO-PMOD-7 DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Package | TO-PMOD-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
246
246
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.73 | $ 9.73 |
10+ | $ 8.8524 | $ 88.52 |
45+ | $ 8.2891 | $ 373.01 |
90+ | $ 7.7482 | $ 697.34 |
Standard Packaging 45/Full
Tube | ||
Better price for more quantity?
$