LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP3G04RSER product image
  • SN74AUP3G04RSER thumbnail 1
  • SN74AUP3G04RSER thumbnail 2
  • SN74AUP3G04RSER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUP3G04RSERRoHS

Manufacturer
MPN
SN74AUP3G04RSER
LCSC Part #
C2859997
Packaging
UQFN-8(1.5x1.5)
Customer #
Key Attributes
LOW-POWER TRIPLE INVERTER GATE
Datasheetpdf iconTI SN74AUP3G04RSER
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6658$ 0.67
10+$ 0.5633$ 5.63
30+$ 0.4904$ 14.71
100+$ 0.4314$ 43.14
500+$ 0.4128$ 206.40
1,000+$ 0.4004$ 400.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingUQFN-8(1.5x1.5)
Input Type-
Logic Family74AUP
Voltage - Supply800mV~3.6V
Output Logic Level - Low450mV
Propagation Delay6.2ns@3.3V,30pF
FeaturesPower shutdown protection
Input Logic Level - High1.6V~2V
Operating Temperature-40℃~+85℃
Input Logic Level - Low700mV~900mV
Number of Circuits3
Output Logic Level - High2.56V
Quiescent Current(Iq)500nA
Number of Channels3
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The AUP family is premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP3G04 performs the Boolean function Y = A in positive logic. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the Texas Instruments NanoStar Package
  • Low Static-Power Consumption (ICC = 0.9 μA Maximum)
  • Low Dynamic-Power Consumption (Cpd = 4.3 pF Typ at 3.3 V)
  • Low Input Capacitance (Ci = 1.5 pF Typical)
  • Low Noise – Overshoot and Undershoot < 10% of Vcc
  • Ioff Supports Live Insertion, Partial PowerDown Mode, and Back Drive Protection
  • Wide Operating Vcc Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • tpd = 4.3 ns Maximum at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22
  • 2000-V Human-Body Model (A114-B, Class II)
  • 1000-V Charged-Device Model (C101)