TI SN74LVTH241PWR
| Manufacturer | |
| MPN | SN74LVTH241PWR |
| LCSC Part # | C2859983 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 3.3-V AB Octal Buffers/Drivers with 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Bus hold;Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 2.3ns@3.3V,50pF | |
| Quiescent Current | 190uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6162$ 0.5177 | $ 0.52 |
| 10+ | $ 0.6033$ 0.5068 | $ 5.07 |
| 30+ | $ 0.5935$ 0.4986 | $ 14.96 |
| 100+ | $ 0.5854$ 0.4918 | $ 49.18 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Bus hold;Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 2.3ns@3.3V,50pF | |
| Quiescent Current | 190uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

