TI SN74CB3Q3125DGVR
| Manufacturer | |
| MPN | SN74CB3Q3125DGVR |
| LCSC Part # | C2859981 |
| Packaging | TVSOP-14 |
| Customer # | |
| Key Attributes | Quadruple FET Bus Switch 2.5-V/3.3-V Low-Voltage, High-Bandwidth Bus Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-14 | |
| -3dB Bandwidth | 500MHz | |
| Ron | 9Ω | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation;Level shifting | |
| Con | 10pF | |
| Propagation Delay | 200ps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6778 | $ 0.68 |
| 10+ | $ 0.6632 | $ 6.63 |
| 30+ | $ 0.6535 | $ 19.61 |
| 100+ | $ 0.6438 | $ 64.38 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



