TI CSD25202W15
| Manufacturer | |
| MPN | CSD25202W15 |
| LCSC Part # | C2859947 |
| Packaging | DSBGA-9 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A DSBGA-9 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 520pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.05V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| RDS(on) | 52mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.01nF | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 21 mΩ, 20 V device is designed to deliver the lowest on-resistance and gate charge in an ultra-thin, thermally efficient 1.5 mm × 1.5 mm small-outline package. The combination of low on-resistance, compact package size, and low profile makes this device ideal for space-constrained, battery-powered applications.
Features
AI Translation
- Low resistance
- Small package 1.5 mm × 1.5 mm
- Gate ESD protection - 3kV
- Lead-free
- RoHS compliant
- Halogen-free
- Gate-source voltage clamp
Applications
AI Translation
- Battery Management
- Battery Protection
In-Stock: 335
335 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5492 | $ 0.55 |
| 10+ | $ 0.541 | $ 5.41 |
| 30+ | $ 0.5346 | $ 16.04 |
| 100+ | $ 0.5297 | $ 52.97 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 520pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.05V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| RDS(on) | 52mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.01nF | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 21 mΩ, 20 V device is designed to deliver the lowest on-resistance and gate charge in an ultra-thin, thermally efficient 1.5 mm × 1.5 mm small-outline package. The combination of low on-resistance, compact package size, and low profile makes this device ideal for space-constrained, battery-powered applications.
Features
AI Translation
- Low resistance
- Small package 1.5 mm × 1.5 mm
- Gate ESD protection - 3kV
- Lead-free
- RoHS compliant
- Halogen-free
- Gate-source voltage clamp
Applications
AI Translation
- Battery Management
- Battery Protection
C2859947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



