TI CD40107BPSR
| Manufacturer | |
| Mfr. Part # | CD40107BPSR |
| LCSC Part # | C2859938 |
| Package | SO-8-208mil |
| Customer # | |
| Description | 20uA 3V~18V 90ns@10V,50pF SO-8-208mil Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SO-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3899 | $ 0.39 |
200+ | $ 0.1509 | $ 30.18 |
500+ | $ 0.1456 | $ 72.80 |
1,000+ | $ 0.143 | $ 143.00 |
Standard Packaging 2000/Full
Reel | ||