TI OPA2378AIDCNT
| Manufacturer | |
| MPN | OPA2378AIDCNT |
| LCSC Part # | C2859879 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | Low-noise, 900kHz, Rail-to-Rail Input/Output (RRIO) high-precision operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 300pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 112dB | |
| Ib - Input Bias Current | 150pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 125uA | |
| Gain Bandwidth Product | 900kHz | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA378 and OPA2378 represent a new family of zero-drift, microPOWER op amps that employ a proprietary auto-calibration technique designed to provide minimum input offset voltage (20μV) and offset voltage drift (0.1μV/°C). The combination of low input voltage noise, high gain bandwidth (900kHz), and low power consumption (150μA maximum) enables these devices to achieve optimum performance in low-power, high-precision applications. In addition, excellent PSRR performance combined with a wide supply voltage range of 2.2V to 5.5V and rail-to-rail input and output makes them an ideal choice for single-supply applications operating directly from a battery (without regulation). The OPA378 (single-channel device) is available in microSIZE SC70-5 and SOT23-5 packages. The OPA2378 (dual-channel device) is available in an SOT23-8 package. All device versions are specified for an operating temperature range of -40°C to +125°C.
Features
- Low noise
- 0.4μVpp, 0.1Hz to 10Hz
- 20nV/√Hz (at 1kHz) - Zero-drift series
- Low offset voltage: 20μV
- Low offset drift: 0.1μV/℃
- Quiescent current: 125μA
- Gain bandwidth: 900kHz
- Rail-to-rail input/output
- EMI filtering
- Supply voltage: 2.2V to 5.5V
- microSIZE packages: SC70 and SOT23
Applications
- Portable medical devices
- Blood glucose meters
- Pulse oximetry
- Heart rate monitors
- Weighing scales
- Battery-powered instruments
- Thermopile modules
- Handheld test equipment
- Sensor signal conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4798 | $ 1.48 |
| 10+ | $ 1.2196 | $ 12.20 |
| 30+ | $ 1.0765 | $ 32.30 |
| 250+ | $ 0.9139 | $ 228.48 |
| 500+ | $ 0.8424 | $ 421.20 |
| 1,000+ | $ 0.8098 | $ 809.80 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 300pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 112dB | |
| Ib - Input Bias Current | 150pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 125uA | |
| Gain Bandwidth Product | 900kHz | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA378 and OPA2378 represent a new family of zero-drift, microPOWER op amps that employ a proprietary auto-calibration technique designed to provide minimum input offset voltage (20μV) and offset voltage drift (0.1μV/°C). The combination of low input voltage noise, high gain bandwidth (900kHz), and low power consumption (150μA maximum) enables these devices to achieve optimum performance in low-power, high-precision applications. In addition, excellent PSRR performance combined with a wide supply voltage range of 2.2V to 5.5V and rail-to-rail input and output makes them an ideal choice for single-supply applications operating directly from a battery (without regulation). The OPA378 (single-channel device) is available in microSIZE SC70-5 and SOT23-5 packages. The OPA2378 (dual-channel device) is available in an SOT23-8 package. All device versions are specified for an operating temperature range of -40°C to +125°C.
Features
- Low noise
- 0.4μVpp, 0.1Hz to 10Hz
- 20nV/√Hz (at 1kHz) - Zero-drift series
- Low offset voltage: 20μV
- Low offset drift: 0.1μV/℃
- Quiescent current: 125μA
- Gain bandwidth: 900kHz
- Rail-to-rail input/output
- EMI filtering
- Supply voltage: 2.2V to 5.5V
- microSIZE packages: SC70 and SOT23
Applications
- Portable medical devices
- Blood glucose meters
- Pulse oximetry
- Heart rate monitors
- Weighing scales
- Battery-powered instruments
- Thermopile modules
- Handheld test equipment
- Sensor signal conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



