TI LP38693SDX-5.0/NOPB
| Manufacturer | |
| MPN | LP38693SDX-5.0/NOPB |
| LCSC Part # | C2859843 |
| Packaging | WSON-6-EP(3x3) |
| Customer # | |
| Key Attributes | 500mA, 10V, low-dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3869x low-dropout CMOS linear regulator features tight output tolerance (2% typical) and ultra-low dropout voltage (250mV at 500mA load current, V<sub>OUT</sub> = 5V), and delivers excellent AC performance with ultra-low ESR ceramic output capacitors. The regulator is available in low thermal resistance WSON, SOT-223, and TO-252 packages, enabling full-current operation even at elevated ambient temperatures. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature.
- Dropout voltage: 250mV (typical) at 500mA (5V output voltage, typical)
- Ground pin current: 55μA (typical) at full load
- Precision output voltage: 2% accuracy (25°C)
Features
- Wide input voltage range (2.7V to 10V)
- All WSON options available as AEC-Q100 Grade 1
- 2.0% output accuracy (25°C)
- Low dropout: 250mV at 500mA (5V output typical)
- Precision (trimmed) bandgap reference
- Specifications guaranteed over -40°C to +125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- TO-252, SOT-223, and 6-bump WSON packages
- Enable pin (LP38693)
Applications
- Hard disk drives
- Laptops
- Battery-powered devices
- Portable instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0036 | $ 2.00 |
| 10+ | $ 1.6965 | $ 16.97 |
| 30+ | $ 1.5031 | $ 45.09 |
| 100+ | $ 1.3049 | $ 130.49 |
| 500+ | $ 1.2155 | $ 607.75 |
| 1,000+ | $ 1.1781 | $ 1178.10 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3869x low-dropout CMOS linear regulator features tight output tolerance (2% typical) and ultra-low dropout voltage (250mV at 500mA load current, V<sub>OUT</sub> = 5V), and delivers excellent AC performance with ultra-low ESR ceramic output capacitors. The regulator is available in low thermal resistance WSON, SOT-223, and TO-252 packages, enabling full-current operation even at elevated ambient temperatures. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature.
- Dropout voltage: 250mV (typical) at 500mA (5V output voltage, typical)
- Ground pin current: 55μA (typical) at full load
- Precision output voltage: 2% accuracy (25°C)
Features
- Wide input voltage range (2.7V to 10V)
- All WSON options available as AEC-Q100 Grade 1
- 2.0% output accuracy (25°C)
- Low dropout: 250mV at 500mA (5V output typical)
- Precision (trimmed) bandgap reference
- Specifications guaranteed over -40°C to +125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- TO-252, SOT-223, and 6-bump WSON packages
- Enable pin (LP38693)
Applications
- Hard disk drives
- Laptops
- Battery-powered devices
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



