TI SN75437ANE
| Manufacturer | |
| MPN | SN75437ANE |
| LCSC Part # | C2859815 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | QUADRUPLE PERIPHERAL DRIVER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Current - Output High(IOH) | 100uA | |
| Series | SN75437A | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Open Collector | |
| Current - Output Low(IOL) | 500mA | |
| Number of Bits per Element | 4 | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1950ns@5V,30pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0517 | $ 3.05 |
| 10+ | $ 2.7355 | $ 27.36 |
| 30+ | $ 2.5734 | $ 77.20 |
| 100+ | $ 2.3577 | $ 235.77 |
| 500+ | $ 2.2799 | $ 1139.95 |
| 1,000+ | $ 2.2458 | $ 2245.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Current - Output High(IOH) | 100uA | |
| Series | SN75437A | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Open Collector | |
| Current - Output Low(IOL) | 500mA | |
| Number of Bits per Element | 4 | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1950ns@5V,30pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



