TI TPS2375PWR-1
| Manufacturer | |
| Mfr. Part # | TPS2375PWR-1 |
| LCSC Part # | C2859774 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | IEEE802.3af PoE Powered Device Controller with Auto-Retry |
| Description | Powered Device (PD) 100V 12.95W TSSOP-8 Power Over Ethernet (PoE) Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | TI | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
146
146
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1689 | $ 2.17 |
10+ | $ 1.8202 | $ 18.20 |
30+ | $ 1.6011 | $ 48.03 |
100+ | $ 1.3772 | $ 137.72 |
500+ | $ 1.2748 | $ 637.40 |
1,000+ | $ 1.2316 | $ 1231.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$