TI CSD83325LT
| Manufacturer | |
| MPN | CSD83325LT |
| LCSC Part # | C2859735 |
| Packaging | BGA-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 12V BGA-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | BGA-6 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 9.9mΩ@4.5V | |
| Pd - Power Dissipation | 2.3W | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Drain to Source Voltage | 12V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 144pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.17nF | |
| Gate Charge(Qg) | 10.9nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 243pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | BGA-6 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 9.9mΩ@4.5V | |
| Pd - Power Dissipation | 2.3W | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 12V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 144pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.17nF | |
| Gate Charge(Qg) | 10.9nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 243pF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9809 | $ 0.98 |
| 10+ | $ 0.8166 | $ 8.17 |
| 30+ | $ 0.7329 | $ 21.99 |
| 250+ | $ 0.6523 | $ 163.08 |
| 500+ | $ 0.6034 | $ 301.70 |
| 1,000+ | $ 0.5781 | $ 578.10 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | BGA-6 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 9.9mΩ@4.5V | |
| Pd - Power Dissipation | 2.3W | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Drain to Source Voltage | 12V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 144pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.17nF | |
| Gate Charge(Qg) | 10.9nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 243pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | BGA-6 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 9.9mΩ@4.5V | |
| Pd - Power Dissipation | 2.3W | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 12V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 144pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.17nF | |
| Gate Charge(Qg) | 10.9nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 243pF |
Report an ErrorShow similar products (0) >
C2859735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

