LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2110APW product image
Images for reference only

TI TPS2110APWRoHS

Manufacturer
MPN
TPS2110APW
LCSC Part #
C2859714
Packaging
TSSOP-8
Customer #
Key Attributes
2.8V~5.5V 120mΩ Active High 750mA 2 Load Switch TSSOP-8 OR Controllers, Ideal Diodes RoHS
Datasheetpdf iconTI TPS2110APW

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerTI
PackagingTSSOP-8
Voltage - Supply2.8V~5.5V
Operating temperature-40℃~+85℃
RDS(on)120mΩ
Control Input LogicActive High
Maximum Continuous Current750mA
FunctionOvercurrent Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Integrated charge pump
Number of Channels2
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Introduction

AI Translation

The TPS211xA family of power multiplexers enables seamless transition between two power supplies, such as a battery and a wall adapter, each operating at 2.8 V to 5.5 V and delivering up to 1 A. The TPS211xA family includes extensive protection circuitry, including user-programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross-conduction blocking, and reverse-conduction blocking. These features greatly simplify designing power multiplexer applications.

Features

AI Translation
  • Two-Input, One-Output Power Multiplexer with Low rDS(on) Switches: – 84 mΩ Typ (TPS2111A) – 120 mΩ Typ (TPS2110A) Reverse and Cross-Conduction Blocking
  • Wide Operating Voltage Range: 2.8 V to 5.5 V
  • Low Standby Current: 0.5 μA Typ
  • Low Operating Current: 55 μA Typ
  • Adjustable Current Limit
  • Controlled Output Voltage Transition Time: Limits Inrush Current Minimizes Output Voltage Hold-Up Capacitance
  • CMOS- and TTL-Compatible Control Inputs
  • Manual and Auto-Switching Operating Modes
  • Thermal Shutdown
  • Available in a TSSOP-8 Package

Applications

AI Translation
  • PCs
  • PDAs
  • Digital Cameras
  • Modems
  • Cell Phones
  • Digital Radios
  • MP3 Players
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8852$ 3.89
200+$ 1.5037$ 300.74
500+$ 1.4512$ 725.60
1,000+$ 1.4249$ 1424.90
Standard Packaging150/Full Reel
Better price for more quantity?
$