TI LM8262MMX/NOPB
| Manufacturer | |
| Mfr. Part # | LM8262MMX/NOPB |
| LCSC Part # | C2859590 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | Dual RR I/O, High Output Current and Unlimited Cap Load Op Amp |
| Description | 700uV 1.2uA 12V/us 100dB 1.15mA 21MHz 2 Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.1417 | $ 4.14 |
10+ | $ 3.5424 | $ 35.42 |
30+ | $ 3.1868 | $ 95.60 |
100+ | $ 2.8281 | $ 282.81 |
500+ | $ 2.661 | $ 1330.50 |
1,000+ | $ 2.5875 | $ 2587.50 |
Standard Packaging 3500/Full
Reel | ||