LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW08PR100FTL product image
  • WW08PR100FTL thumbnail 1
  • WW08PR100FTL thumbnail 2
  • WW08PR100FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW08PR100FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW08PR100FTL
LCSC Part #
C2859368
Packaging
0805
Customer #
Key Attributes
RES 100mΩ ±1% 333mW 0805
Datasheetpdf iconWalsin WW08PR100FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0559$ 0.56
100+$ 0.0445$ 4.45
300+$ 0.0388$ 11.64
1,000+$ 0.0345$ 34.50
5,000+$ 0.0311$ 155.50
10,000+$ 0.0294$ 294.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Power(Watts)333mW
Resistance100mΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient0ppm/℃~+200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece