DIODES B2100Q-13-F
| Manufacturer | |
| MPN | B2100Q-13-F |
| LCSC Part # | C2859325 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Voltage: 100V Current: 2A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 790mV@2A | |
| Reverse Leakage Current (Ir) | 7uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier Rectifier is designed to meet the general requirements of commercial applications. It is ideally suited for use as a: Polarity protection diodes Re- circulating diodes Switching diodes
Features
AI Translation
- Schottky Barrier Chip Guard Ring Die Construction for Transient Protection
- Low- Power Loss, High Efficiency
- Surge Overload Rating to 50A Peak
- For Use in Low- Voltage, High- Frequency Inverters, Free Wheeling, and Polarity Protection Application
- High- Temperature Soldering: +260℃ / 10 Second at Terminal
- Lead- Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The B270Q - B2100Q are suitable for automotive applications requiring specific change control; these parts are AEC- Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
- Polarity protection diodes
- Re- circulating diodes
- Switching diodes
In-Stock: 965
965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2961 | $ 0.30 |
| 10+ | $ 0.2351 | $ 2.35 |
| 30+ | $ 0.2089 | $ 6.27 |
| 100+ | $ 0.1763 | $ 17.63 |
| 500+ | $ 0.1618 | $ 80.90 |
| 1,000+ | $ 0.1531 | $ 153.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 790mV@2A | |
| Reverse Leakage Current (Ir) | 7uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier Rectifier is designed to meet the general requirements of commercial applications. It is ideally suited for use as a: Polarity protection diodes Re- circulating diodes Switching diodes
Features
AI Translation
- Schottky Barrier Chip Guard Ring Die Construction for Transient Protection
- Low- Power Loss, High Efficiency
- Surge Overload Rating to 50A Peak
- For Use in Low- Voltage, High- Frequency Inverters, Free Wheeling, and Polarity Protection Application
- High- Temperature Soldering: +260℃ / 10 Second at Terminal
- Lead- Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The B270Q - B2100Q are suitable for automotive applications requiring specific change control; these parts are AEC- Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
- Polarity protection diodes
- Re- circulating diodes
- Switching diodes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



