LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WF04H1003BTL product image
  • WF04H1003BTL thumbnail 1
  • WF04H1003BTL thumbnail 2
  • WF04H1003BTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WF04H1003BTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WF04H1003BTL
LCSC Part #
C2859301
Packaging
0402
Customer #
Key Attributes
RES 100kΩ ±0.1% 62.5mW 0402
Datasheetpdf iconWalsin WF04H1003BTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0206$ 1.03
500+$ 0.0164$ 8.20
1,500+$ 0.0141$ 21.15
10,000+$ 0.0127$ 127.00
20,000+$ 0.0114$ 228.00
50,000+$ 0.0108$ 540.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0402
Power(Watts)62.5mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece