ADI ADM660ARZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADM660ARZ-REEL7 |
| LCSC Part # | C28593 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | CMOS Switched-Capacitor Voltage Converters |
| Description | 25kHz 100mA SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,542
1,542
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1649 | $ 3.16 |
10+ | $ 2.7225 | $ 27.23 |
30+ | $ 2.4591 | $ 73.77 |
100+ | $ 2.0455 | $ 204.55 |
500+ | $ 1.9226 | $ 961.30 |
1,000+ | $ 1.8683 | $ 1868.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$