Chilisin GBK160808T-601Y-N
| Manufacturer | ChilisinAsian Brands |
| MPN | GBK160808T-601Y-N |
| LCSC Part # | C285925 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0603 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Chilisin offers a wide range of multi-layered ferrite chip beads with various sizes, frequency characteristics, and impedance values for EMI solutions. These ferrite formulas are used to compose seven types of EMI suppression chip beads: SB, GB, PB, UPB, NB, HF, and VPB series.
In-Stock: 640
640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0091 | $ 0.18 |
| 200+ | $ 0.0072 | $ 1.44 |
| 600+ | $ 0.0062 | $ 3.72 |
| 4,000+ | $ 0.0051 | $ 20.40 |
| 8,000+ | $ 0.0045 | $ 36.00 |
| 20,000+ | $ 0.0043 | $ 86.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Chilisin offers a wide range of multi-layered ferrite chip beads with various sizes, frequency characteristics, and impedance values for EMI solutions. These ferrite formulas are used to compose seven types of EMI suppression chip beads: SB, GB, PB, UPB, NB, HF, and VPB series.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



