LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC ESD5V0B15G-1006 product image
  • ESD5V0B15G-1006 thumbnail 1
  • ESD5V0B15G-1006 thumbnail 2
  • ESD5V0B15G-1006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ESD5V0B15G-1006RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
ESD5V0B15G-1006
LCSC Part #
C2858710
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DIODE 5VWM 10VC DFN1006-2
Datasheetpdf iconTECH PUBLIC ESD5V0B15G-1006
In-Stock: 5,820
5,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0264$ 0.53
200+$ 0.0211$ 4.22
600+$ 0.0182$ 10.92
2,000+$ 0.0165$ 33.00
10,000+$ 0.0134$ 134.00
20,000+$ 0.0126$ 252.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2
Clamping Voltage10V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Voltage - Breakdown8.4V
typeESD
Reverse Leakage Current (Ir)80nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra small package: 1.0x0.6x0.5mm
  • Ultra low capacitance: 15pF typical
  • Ultralow leakage: nA level
  • Low operating voltage: ±5V
  • Low clamping voltage
  • 2-pin leadless package
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-5 (Lightning) 8A (8/20us)
  • RoHS Compliant Lead Finish: NiPdAu

Applications

AI Translation
  • Smart Phone and Tablet PC
  • TV and Set Top Box
  • Wearable Devices
  • PDA