CapXon PM101M016E058PTR
| Manufacturer |
CapXon
Asian Brands |
| Mfr. Part # | PM101M016E058PTR |
| LCSC Part # | C2858381 |
| Package | SMD,5.8x6.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 16V SMD |
| Description | 100uF ±20% 16V SMD,5.8x6.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | CapXon | |
| Package | SMD,5.8x6.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1504 | $ 0.75 |
50+ | $ 0.1207 | $ 6.04 |
150+ | $ 0.1058 | $ 15.87 |
1,000+ | $ 0.0823 | $ 82.30 |
2,000+ | $ 0.0734 | $ 146.80 |
5,000+ | $ 0.0689 | $ 344.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$