LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI LTC4020EUHF#PBF product image
  • LTC4020EUHF#PBF thumbnail 1
  • LTC4020EUHF#PBF thumbnail 2
  • LTC4020EUHF#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC4020EUHF#PBFRoHS

Manufacturer
MPN
LTC4020EUHF#PBF
LCSC Part #
C2858365
Packaging
QFN-38-EP(7x5)
Customer #
Key Attributes
55V Buck-Boost Multi-Chemistry Battery Charger
Datasheetpdf iconADI LTC4020EUHF#PBF
In-Stock: 112
112 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.0885$ 15.6059$ 15.61
10+$ 15.3907$ 14.9290$ 149.29
30+$ 13.1726$ 12.7775$ 383.33
100+$ 12.1179$ 11.7544$ 1175.44
Standard Packaging52/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingQFN-38-EP(7x5)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching250kHz;500kHz
FunctionBuck-Boost
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Operating status indication
TopologyBuck-Boost
Output TypeAdjustable
Operating Voltage4.5V~55V
Switch tube (built-in/external)External
Output Voltage55V
Quiescent Current1.6mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging52
Sales UnitPiece

Introduction

AI Translation

The LTC4020 is a high voltage power manager providing PowerPath instant-on operation and high efficiency battery charging over a wide voltage range. An onboard buck-boost DC/DC controller operates with battery and/or system voltages above, below, or equal to the input voltage. The LTC4020 seamlessly manages power distribution between battery and converter outputs in response to load variations, battery charge requirements and input power supply limitations. The LTC4020 battery charger can provide a constant-current/ constant-voltage charge algorithm (CC/CV), constant-current charging (CC), or charging with an optimized 4-step, 3-stage lead-acid battery charge profile. Maximum converter and battery charge currents are resistor programmable. The IC's instant-on operation ensures system load power even with a fully discharged battery. Additional safety features include preconditioning for heavily discharged batteries and an integrated timer for termination and protection.

Features

AI Translation
  • Wide Voltage Range: 4.5V to 55V Input, Up to 55V Output (60V Absolute Maximums)
  • Synchronous Buck-Boost DC/DC Controller
  • Li-Ion and Lead-Acid Charge Algorithms
  • ±0.5% Float Voltage Accuracy
  • ±5% Charge Current Accuracy
  • Instant-On for Heavily Discharged Batteries
  • Ideal Diode Controller Provides Low Loss PowerPath When Input Power is Limited
  • Input Voltage Regulation for High Impedance Input Supplies and Solar Panel Peak Power Operation
  • Onboard Timer for Protection and Termination
  • Bad Battery Detection with Auto-Reset
  • NTC Input for Temperature Qualifed Charging
  • Binary Coded Open-Collector Status Pins
  • Low Profile (0.75mm) 38-Pin 5mm × 7mm QFN Package

Applications

AI Translation
  • Portable Industrial and Medical Equipment
  • Solar-Powered Systems
  • 12V to 24V Embedded Automotive Systems