Images are for reference only
EDA Models

JUSHUO JS10B-30P-150-4-8

Manufacturer
JUSHUO
Asian Brands
Mfr. Part #
JS10B-30P-150-4-8
LCSC Part #
C2857833
Package
P=1mm
Customer #
Key Attributes
CABLE FFC/FPC 30POS 1mm
Description
30 Position FFC, FPC Cable 1mm 15cm
Datasheet pdf icon JUSHUO JS10B-30P-150-4-8
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies
Manufacturer JUSHUO
Package P=1mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8544491100
USHTS 8544493040
TARIC 8544499100
CAHTS 8544490090
BRHTS 85444900
INHTS 85444910
MXHTS 8544.49.01

Related Resources

Type Link
Datasheet pdf icon JUSHUO JS10B-30P-150-4-8
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 100
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 3,056
3,056 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.1311 $ 0.1246 $ 0.12
10+
$ 0.1151 $ 0.1094 $ 1.09
30+
$ 0.1083 $ 0.1029 $ 3.09
100+
$ 0.0997 $ 0.0948 $ 9.48
500+
$ 0.0959 $ 0.0912 $ 45.60
1,000+
$ 0.0936 $ 0.0890 $ 89.00
Standard Packaging 100/Full Bag
Better price for more quantity?
$