JUSHUO JS10B-20P-150-4-8
| Manufacturer |
JUSHUO
Asian Brands |
| Mfr. Part # | JS10B-20P-150-4-8 |
| LCSC Part # | C2857821 |
| Package | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 20POS 1mm |
| Description | 20 Position FFC, FPC Cable 1mm 15cm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Package | P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
4,350 
4,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.14 | $ 0.70 |
50+ | $ 0.1122 | $ 5.61 |
200+ | $ 0.091 | $ 18.20 |
500+ | $ 0.0806 | $ 40.30 |
2,000+ | $ 0.0722 | $ 144.40 |
5,000+ | $ 0.0681 | $ 340.50 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$