JUSHUO JS10B-12P-200-4-8
| Manufacturer |
JUSHUO
Asian Brands |
| Mfr. Part # | JS10B-12P-200-4-8 |
| LCSC Part # | C2857798 |
| Package | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 12POS 1mm |
| Description | 12 Position FFC, FPC Cable 1mm 20cm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Package | P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,189
1,189
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.189 $ 0.1796 | $ 0.18 |
10+ | $ 0.1506 $ 0.1431 | $ 1.43 |
30+ | $ 0.1342 $ 0.1275 | $ 3.83 |
100+ | $ 0.1017 $ 0.0967 | $ 9.67 |
500+ | $ 0.0926 $ 0.0880 | $ 44.00 |
1,000+ | $ 0.0871 $ 0.0828 | $ 82.80 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$