ROCPU Switches SK-13D07-5
| Manufacturer |
ROCPU Switches
Asian Brands |
| Mfr. Part # | SK-13D07-5 |
| LCSC Part # | C2857677 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Description | Slide Switch 300mA @ 50V Through Hole, Right Angle Rectangular Columnar |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,265
4,265
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0905 | $ 0.45 |
50+ | $ 0.0793 | $ 3.97 |
150+ | $ 0.0737 | $ 11.06 |
1,000+ | $ 0.0695 | $ 69.50 |
2,000+ | $ 0.0661 | $ 132.20 |
5,000+ | $ 0.0645 | $ 322.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$