LRC LN2670TZHG
| Manufacturer | LRCAsian Brands |
| MPN | LN2670TZHG |
| LCSC Part # | C2857374 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 4.6A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Packaging | SOT-89 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 4.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.2V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 85mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 612pF | |
| Gate Charge(Qg) | 14.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low RDS(on) trench technology.
- Low thermal impedance.
- Fast switching speed.
- We declare that the material of product are Halogen Free and compliance with RoHS requirements.
Applications
AI Translation
- Power Routing
- DC/DC Conversion
- Motor Drives
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1791 | $ 0.90 |
| 50+ | $ 0.1495 | $ 7.48 |
| 150+ | $ 0.1347 | $ 20.21 |
| 500+ | $ 0.1236 | $ 61.80 |
| 2,500+ | $ 0.1025 | $ 256.25 |
| 5,000+ | $ 0.0981 | $ 490.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Packaging | SOT-89 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 4.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.2V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 85mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 612pF | |
| Gate Charge(Qg) | 14.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low RDS(on) trench technology.
- Low thermal impedance.
- Fast switching speed.
- We declare that the material of product are Halogen Free and compliance with RoHS requirements.
Applications
AI Translation
- Power Routing
- DC/DC Conversion
- Motor Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



