LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI ZMM3V0 product image
  • ZMM3V0 thumbnail 1
  • ZMM3V0 thumbnail 2
  • ZMM3V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI ZMM3V0RoHS

Manufacturer
JSMSEMIAsian Brands
MPN
ZMM3V0
LCSC Part #
C2857243
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 3V 500mW LL-34
Datasheetpdf iconJSMSEMI ZMM3V0
In-Stock: 3,650
3,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0114$ 0.0103$ 0.52
500+$ 0.009$ 0.0081$ 4.05
2,500+$ 0.0073$ 0.0066$ 16.50
5,000+$ 0.0065$ 0.0059$ 29.50
25,000+$ 0.0058$ 0.0053$ 132.50
75,000+$ 0.0054$ 0.0049$ 367.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingLL-34
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)4uA@1V
Impedance(Zzt)85Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2500
Sales UnitPiece