LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
JSMSEMI ZMM3V9 product image
  • ZMM3V9 thumbnail 1
  • ZMM3V9 thumbnail 2
  • ZMM3V9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI ZMM3V9RoHS

Manufacturer
JSMSEMIAsian Brands
MPN
ZMM3V9
LCSC Part #
C2857240
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 3.9V 500mW LL-34
Datasheetpdf iconJSMSEMI ZMM3V9
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.011$ 0.0086$ 0.43
500+$ 0.0086$ 0.0068$ 3.40
2,500+$ 0.0072$ 0.0057$ 14.25
5,000+$ 0.0064$ 0.0050$ 25.00
25,000+$ 0.0057$ 0.0045$ 112.50
75,000+$ 0.0053$ 0.0042$ 315.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingLL-34
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@1V
Impedance(Zzt)85Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2500
Sales UnitPiece