LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JSMSEMI BZT52C6V8SQ product image
  • BZT52C6V8SQ thumbnail 1
  • BZT52C6V8SQ thumbnail 2
  • BZT52C6V8SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZT52C6V8SQRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZT52C6V8SQ
LCSC Part #
C2857112
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.8V 200mW SOD-323
Datasheetpdf iconJSMSEMI BZT52C6V8SQ
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.0149$ 0.75
500+$ 0.0137$ 0.0117$ 5.85
3,000+$ 0.0115$ 0.0098$ 29.40
6,000+$ 0.0102$ 0.0087$ 52.20
24,000+$ 0.0091$ 0.0078$ 187.20
45,000+$ 0.0085$ 0.0073$ 328.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.46V~7.14V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage range: 2.0 V ~ 75 V
  • Tight voltage tolerance: ±5% for C series
  • Ultra-thin package, ideal for automated assembly
  • MSL Level 1 compliant

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems